Similar
Similar

ST560-25T2KI | |
|---|---|
DigiKey Part Number | ST560-25T2KI-ND |
Manufacturer | |
Manufacturer Product Number | ST560-25T2KI |
Description | CAP TANT 560UF 10% 25V AXIAL |
Customer Reference | |
Detailed Description | 560 µF Hermetically Sealed Tantalum Capacitors 25 V Axial, Can 830mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ST560-25T2KI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 830mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can | |
Size / Dimension | 0.312" Dia x 0.641" L (7.92mm x 16.28mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T2 | |
Features | Wet Tantalum | |
Failure Rate | - |



