Direct
Direct
Upgrade



109D567X9025T2 | |
|---|---|
DigiKey Part Number | 718-1225-ND |
Manufacturer | |
Manufacturer Product Number | 109D567X9025T2 |
Description | CAP TANT 560UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF Elastomer Sealed Tantalum Capacitors 25 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D567X9025T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Elastomer Sealed | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.406" Dia x 0.921" L (10.31mm x 23.40mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | Wet Tantalum | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $531.20000 | $531.20 |
| 10 | $450.76500 | $4,507.65 |
| 50 | $418.55220 | $20,927.61 |
| 100 | $408.56950 | $40,856.95 |



