Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-6003 | |
|---|---|
DigiKey Part Number | M39003/01-6003-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-6003 |
Description | CAP TANT 6.8UF 5% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-6003 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate B (0.1%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5002 | Vishay Sprague | 0 | M39003/01-5002-ND | $58.06600 | Direct |
| M39003/01-5202 | Vishay Sprague | 0 | M39003/01-5202-ND | $61.85030 | Direct |
| M39003/01-5402 | Vishay Sprague | 0 | M39003/01-5402-ND | $60.90570 | Direct |
| M39003/01-5602 | Vishay Sprague | 0 | M39003/01-5602-ND | $83.85600 | Direct |
| M39003/01-2241 | Vishay Sprague | 0 | M39003/01-2241-ND | $54.50530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $66.91640 | $6,691.64 |


