M39003/01-5202 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $58.06600
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $66.91640
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.50530
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $83.28000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $59.60510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $48.77820
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $46.98090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $73.36540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $61.37840
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $59.13150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $51.40820
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $49.13740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $54.50530
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $52.24270
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5202

DigiKey Part Number
M39003/01-5202-ND
Manufacturer
Manufacturer Product Number
M39003/01-5202
Description
CAP TANT 6.8UF 5% 6V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
6 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5002Vishay Sprague0M39003/01-5002-ND$58.06600Direct
M39003/01-6003Vishay Sprague0M39003/01-6003-ND$66.91640Direct
M39003/01-2241Vishay Sprague0M39003/01-2241-ND$54.50530Similar
M39003/01-2242Vishay Sprague0M39003/01-2242SP-ND$83.28000Similar
M39003/01-2482Vishay Sprague0M39003/01-2482-ND$59.60510Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$61.85030$6,185.03