Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

M39003/01-2722 | |
|---|---|
DigiKey Part Number | M39003/01-2722-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-2722 |
Description | CAP TANT 6.8UF 10% 6V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-2722 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate R (0.01%) |
Tolerance ±10% | Grade Military |
Voltage - Rated 6 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2482 | Vishay Sprague | 0 | M39003/01-2482-ND | $59.60510 | Direct |
| M39003/01-6003 | Vishay Sprague | 0 | M39003/01-6003-ND | $66.91640 | Direct |
| M39003/01-6004 | Vishay Sprague | 0 | M39003/01-6004-ND | $51.40820 | Direct |
| M39003/01-2243 | Vishay Sprague | 0 | M39003/01-2243-ND | $52.71950 | Similar |
| M39003/01-2723 | Vishay Sprague | 0 | M39003/01-2723-ND | $46.98090 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $48.77820 | $4,877.82 |



