M39003/01-2242 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $52.71950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $46.98090
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $73.36540
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $59.13150
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $49.13740
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $52.24270
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $60.07860
Datasheet
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2242

DigiKey Part Number
1001-2263-ND
Manufacturer
Manufacturer Product Number
M39003/01-2242
Description
CAP TANT 6.8UF 10% 6V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 8Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2242 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.422" L (3.43mm x 10.72mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
150$69.38400$10,407.60
Manufacturers Standard Package