Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M39003/01-5701 | |
|---|---|
DigiKey Part Number | M39003/01-5701-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-5701 |
Description | CAP TANT 0.33UF 5% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | M39003/01-5701 Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±5% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-5101 | Vishay Sprague | 0 | M39003/01-5101-ND | $88.14930 | Direct |
| M39003/01-5301 | Vishay Sprague | 0 | M39003/01-5301-ND | $92.54780 | Direct |
| M39003/01-5501 | Vishay Sprague | 0 | M39003/01-5501-ND | $82.34490 | Direct |
| M39003/01-6251 | Vishay Sprague | 0 | M39003/01-6251-ND | $162.09510 | Direct |
| M39003/01-2391 | Vishay Sprague | 0 | M39003/01-2391-ND | $65.38720 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $91.62290 | $9,162.29 |


