Direct
Direct
Direct
Direct
Direct

M39003/01-3112 | |
|---|---|
DigiKey Part Number | M39003/01-3112-ND |
Manufacturer | |
Manufacturer Product Number | M39003/01-3112 |
Description | CAP TANT 0.33UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case Axial |
Series | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Packaging Bulk | Manufacturer Size Code A |
Part Status Active | Features High Reliability |
Capacitance | Failure Rate S (0.001%) |
Tolerance ±20% | Grade Military |
Voltage - Rated 75 V | Qualification MIL-PRF-39003/1 |
Type Hermetically Sealed | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M39003/01-2392 | Vishay Sprague | 0 | M39003/01-2392-ND | $64.32750 | Direct |
| M39003/01-2632 | Vishay Sprague | 0 | M39003/01-2632-ND | $67.26910 | Direct |
| M39003/01-2872 | Vishay Sprague | 0 | M39003/01-2872-ND | $60.43300 | Direct |
| M39003/01-6251 | Vishay Sprague | 0 | M39003/01-6251-ND | $162.09510 | Direct |
| M39003/01-6252 | Vishay Sprague | 0 | M39003/01-6252-ND | $73.59970 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $67.50430 | $6,750.43 |


