M39003/01-5301 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $88.14930
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $162.09510
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $65.38720
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $64.32750
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $68.79590
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $67.26910
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $61.85030
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $60.43300
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $68.56070
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $67.50430
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $73.59970
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $78.03680
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $76.98690
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $95.89720
Datasheet
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-5301

DigiKey Part Number
M39003/01-5301-ND
Manufacturer
Manufacturer Product Number
M39003/01-5301
Description
CAP TANT 0.33UF 5% 75V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.33 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Axial
Series
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Packaging
Bulk
Manufacturer Size Code
A
Part Status
Active
Features
High Reliability
Capacitance
Failure Rate
P (0.1%)
Tolerance
±5%
Grade
Military
Voltage - Rated
75 V
Qualification
MIL-PRF-39003/1
Type
Hermetically Sealed
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M39003/01-5101Vishay Sprague0M39003/01-5101-ND$88.14930Direct
M39003/01-6251Vishay Sprague0M39003/01-6251-ND$162.09510Direct
M39003/01-2391Vishay Sprague0M39003/01-2391-ND$65.38720Similar
M39003/01-2392Vishay Sprague0M39003/01-2392-ND$64.32750Similar
M39003/01-2631Vishay Sprague0M39003/01-2631-ND$68.79590Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$92.54780$9,254.78