M39003/01-3138 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $298.72450
Datasheet

Direct


Vishay Sprague
In Stock: 20
Unit Price: $370.97000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $386.02350
Datasheet

Direct


Vishay Sprague
In Stock: 45
Unit Price: $363.58000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $298.37950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $298.72450
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $291.05100
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $272.99500
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $284.39200
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $393.17950
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $465.94950
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $273.51000
Datasheet
M39003/01-2241
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-3138

DigiKey Part Number
M39003/01-3138-ND
Manufacturer
Manufacturer Product Number
M39003/01-3138
Description
CAP TANT 10UF 10% 75V AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
S (0.001%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$272.88050$5,457.61