10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39003/01-2418

DigiKey Part Number
1001-2120-ND
Manufacturer
Manufacturer Product Number
M39003/01-2418
Description
CAP TANT 10UF 10% 75V AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 75 V Axial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
M39003/01-2418 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
75 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.822" L (7.34mm x 20.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$271.76000$271.76
20$213.10800$4,262.16
60$201.29067$12,077.44
100$196.91850$19,691.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.