678D337M050EK4J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.38305
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $56.38305
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: $5.79994
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: $5.88640
Datasheet
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 20Hz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

678D337M050EK4J

DigiKey Part Number
678D337M050EK4J-ND
Manufacturer
Manufacturer Product Number
678D337M050EK4J
Description
CAP ALUM 330UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 150mOhm @ 20Hz 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
882 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.26 A @ 100 kHz
Part Status
Active
Impedance
52 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
1.032" (26.20mm)
ESR (Equivalent Series Resistance)
150mOhm @ 20Hz
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
678D337M063EK4DVishay Sprague0678D337M063EK4D-ND$56.38305Parametric Equivalent
678D337M063EK4OVishay Sprague0678D337M063EK4O-ND$56.38305Parametric Equivalent
ELXV800ELL331ML25SChemi-Con0ELXV800ELL331ML25S-ND$5.79994Upgrade
UPJ1K331MHD6Nichicon0UPJ1K331MHD6-ND$5.88640Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
205$57.54971$11,797.69
Manufacturers Standard Package