Parametric Equivalent
Upgrade
Upgrade

678D337M063EK4D | |
|---|---|
DigiKey Part Number | 678D337M063EK4D-ND |
Manufacturer | |
Manufacturer Product Number | 678D337M063EK4D |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.032" (26.20mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D337M063EK4O | Vishay Sprague | 0 | 678D337M063EK4O-ND | $56.38305 | Parametric Equivalent |
| ELXV800ELL331ML25S | Chemi-Con | 0 | ELXV800ELL331ML25S-ND | $5.79994 | Upgrade |
| UPJ1K331MHD6 | Nichicon | 0 | UPJ1K331MHD6-ND | $5.88640 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $56.38305 | $11,840.44 |




