Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar

597D687X9004E2T | |
|---|---|
DigiKey Part Number | 718-1388-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 597D687X9004E2T |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 680 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D687X9004E2T Models |
Category | ESR (Equivalent Series Resistance) 25mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.173" W (7.60mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.173" (4.40mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 597D687X96R3E2T | Vishay Sprague | 0 | 718-1402-1-ND | $100.47000 | Upgrade |
| T97E687K004CAB | Vishay Sprague | 0 | T97E687K004CAB-ND | $106.54390 | Upgrade |
| T97E687K6R3CAB | Vishay Sprague | 0 | T97E687K6R3CAB-ND | $106.54390 | Upgrade |
| 293D687X9004E2TE3 | Vishay Sprague | 0 | 293D687X9004E2TE3-ND | $11.95283 | Similar |
| 591D687X9004D2T20H | Vishay Sprague | 0 | 591D687X9004D2T20H-ND | $17.85003 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $68.62634 | $34,313.17 |











