Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

595D685X9050D2T | |
|---|---|
DigiKey Part Number | 718-595D685X9050D2TTR-ND - Tape & Reel (TR) 718-595D685X9050D2TCT-ND - Cut Tape (CT) 718-595D685X9050D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D685X9050D2T |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D685X9050D2T Models |
Category | ESR (Equivalent Series Resistance) 820mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T95D685K050CSAS | Vishay Sprague | 0 | T95D685K050CSAS-ND | $38.48978 | Upgrade |
| T95D685K050CZSS | Vishay Sprague | 0 | T95D685K050CZSS-ND | $24.18272 | Upgrade |
| T95D685K050HSSS | Vishay Sprague | 0 | T95D685K050HSSS-ND | $33.67856 | Upgrade |
| T95D685K050HZAS | Vishay Sprague | 0 | T95D685K050HZAS-ND | $31.77940 | Upgrade |
| 293D685X9050D2TE3 | Vishay Sprague | 548 | 718-1094-1-ND | $11.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.88000 | $45.88 |
| 10 | $33.37900 | $333.79 |
| 50 | $28.39540 | $1,419.77 |
| 100 | $26.85310 | $2,685.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $24.24208 | $12,121.04 |
| 1,000 | $23.43341 | $23,433.41 |
| 1,500 | $23.02809 | $34,542.13 |
| 2,500 | $22.57887 | $56,447.17 |
| 3,500 | $22.31611 | $78,106.38 |








