Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar

TR3D685K050C0600 | |
|---|---|
DigiKey Part Number | TR3D685K050C0600-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D685K050C0600 |
Description | CAP TANT 6.8UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D685K050C0600 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D685X9050D2TE3 | Vishay Sprague | 1,635 | 718-593D685X9050D2TE3CT-ND | $13.73000 | Direct |
| 293D685X9050D2TE3 | Vishay Sprague | 548 | 718-1094-1-ND | $11.10000 | Similar |
| 293D685X9050E2TE3 | Vishay Sprague | 94 | 718-293D685X9050E2TE3CT-ND | $20.14000 | Similar |
| 593D685X9050E2TE3 | Vishay Sprague | 285 | 718-593D685X9050E2TE3CT-ND | $25.82000 | Similar |
| 594D685X9050D2T | Vishay Sprague | 0 | 594D685X9050D2T-ND | $22.41016 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.39000 | $5,195.00 |










