595D685X0050D8T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $17.11458
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $32.53104
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $32.19394
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $36.71488
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $36.25604
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $35.44590
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $34.99818
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $32.53104
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $32.19394
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D685X0050D8T

DigiKey Part Number
595D685X0050D8T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D685X0050D8T
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D685X0050D8T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
820mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.11458$8,557.29
Manufacturers Standard Package