T95D685M050ESSS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.31686
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $29.37876
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $27.79682
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $21.53730
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $35.44590
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.53104
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $32.19394
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $34.53296
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $30.49388
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $28.87032
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $22.43720
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.71488
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $36.25604
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $33.72724
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T95D685M050ESSS

DigiKey Part Number
T95D685M050ESSS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T95D685M050ESSS
Description
CAP TANT 6.8UF 20% 50V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V 2917 (7343 Metric) 820mOhm
Datasheet
 Datasheet
EDA/CAD Models
T95D685M050ESSS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
820mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.293" L x 0.170" W (7.44mm x 4.32mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
High Reliability
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$34.99818$17,499.09
Manufacturers Standard Package