Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

595D225X0010T2W | |
|---|---|
DigiKey Part Number | 595D225X0010T2W-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D225X0010T2W |
Description | CAP TANT 2.2UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 595D225X0010T2W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.087" L x 0.043" W (2.20mm x 1.10mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $7.08058 | $70,805.80 |



