595D225X9010T2W is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $24.68116
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $7.79734
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.64479
Datasheet
2.2 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D225X9010T2W

DigiKey Part Number
595D225X9010T2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D225X9010T2W
Description
CAP TANT 2.2UF 10% 10V 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Conformal Coated Tantalum Capacitors 10 V 0805 (2012 Metric) 8.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
595D225X9010T2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.087" L x 0.043" W (2.20mm x 1.10mm)
Height - Seated (Max)
0.055" (1.40mm)
Lead Spacing
-
Manufacturer Size Code
T
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$7.08058$70,805.80
Manufacturers Standard Package