595D107X9025R4T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 1,192
Unit Price: $67.63000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $54.11628
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $35.37348
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $29.90417
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $75.04187
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $68.85283
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $63.41900
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $49.80220
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $44.40237
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $42.70867
Datasheet
594D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X9025R4T

DigiKey Part Number
595D107X9025R4T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
595D107X9025R4T
Description
CAP TANT 100UF 10% 25V 2824
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X9025R4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
R
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$63.50210$38,101.26
Manufacturers Standard Package