
595D107X9025R2T | |
|---|---|
DigiKey Part Number | 718-1014-2-ND - Tape & Reel (TR) 718-1014-1-ND - Cut Tape (CT) 718-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D107X9025R2T |
Description | CAP TANT 100UF 10% 25V 2824 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 25 V 2824 (7260 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D107X9025R2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.63000 | $67.63 |
| 10 | $50.74600 | $507.46 |
| 50 | $43.99220 | $2,199.61 |
| 100 | $41.90290 | $4,190.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $38.81542 | $23,289.25 |
| 1,200 | $37.75251 | $45,303.01 |
| 1,800 | $37.21967 | $66,995.41 |

