593D686X0010C2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $4.33454
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $6.74000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $4.33454
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.13380
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $6.37578
Datasheet

Direct


KEMET
In Stock: 500
Unit Price: $14.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.63321
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $5.11583
Datasheet

Direct


KYOCERA AVX
In Stock: 6,678
Unit Price: $10.52000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.27288
Datasheet

Similar


KYOCERA AVX
In Stock: 70
Unit Price: $9.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.44543
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 275mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D686X0010C2TE3

DigiKey Part Number
593D686X0010C2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D686X0010C2TE3
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 275mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D686X0010C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
275mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3C686M010C0275Vishay Sprague0TR3C686M010C0275-ND$4.33454Direct
593D686X9010C2TE3Vishay Sprague0718-593D686X9010C2TE3CT-ND$6.74000Upgrade
TR3C686K010C0275Vishay Sprague0TR3C686K010C0275-ND$4.33454Upgrade
293D686X0010C2TE3Vishay Sprague0293D686X0010C2TE3-ND$2.13380Similar
T495C686M010ATE080KEMET0399-T495C686M010ATE080TR-ND$6.37578Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.90088$1,450.44
Manufacturers Standard Package