TPSC686M010R0100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 540
Unit Price: $12.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 70
Unit Price: $9.04000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $5.44543
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $4.58973
Datasheet

Similar


KYOCERA AVX
In Stock: 7,293
Unit Price: $10.52000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $2.90088
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.13380
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $4.33454
Datasheet
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC686M010R0100

DigiKey Part Number
TPSC686M010R0100-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSC686M010R0100
Description
CAP TANT 68UF 20% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.91261$3,912.61