
593D226X0016C2TE3 | |
---|---|
DigiKey Part Number | 718-593D226X0016C2TE3TR-ND - Tape & Reel (TR) 718-593D226X0016C2TE3CT-ND - Cut Tape (CT) 718-593D226X0016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D226X0016C2TE3 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D226X0016C2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 350mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.43400 | $44.34 |
50 | $3.42560 | $171.28 |
100 | $3.11360 | $311.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.63868 | $1,319.34 |
1,000 | $2.47274 | $2,472.74 |
1,500 | $2.38962 | $3,584.43 |
2,500 | $2.29754 | $5,743.85 |
3,500 | $2.24369 | $7,852.91 |
5,000 | $2.19189 | $10,959.45 |
6,000 | $2.16736 | $13,004.16 |
12,000 | $2.08473 | $25,016.76 |
12,500 | $2.08035 | $26,004.38 |