


TPSC226M016R0375 | |
---|---|
DigiKey Part Number | 478-4092-2-ND - Tape & Reel (TR) 478-4092-1-ND - Cut Tape (CT) 478-4092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC226M016R0375 |
Description | CAP TANT 22UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 375mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 375mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
10 | $5.39500 | $53.95 |
50 | $4.20560 | $210.28 |
100 | $3.83950 | $383.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.28588 | $1,642.94 |
1,000 | $3.09087 | $3,090.87 |
1,500 | $2.99318 | $4,489.77 |
2,500 | $2.88495 | $7,212.38 |
3,500 | $2.82170 | $9,875.95 |
5,000 | $2.76083 | $13,804.15 |
6,000 | $2.73201 | $16,392.06 |
12,000 | $2.63490 | $31,618.80 |
12,500 | $2.62974 | $32,871.75 |