Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar



593D105X9035A2TE3 | |
|---|---|
DigiKey Part Number | 593D105X9035A2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D105X9035A2TE3 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 593D105X9035A2TE3 Models |
Category | ESR (Equivalent Series Resistance) 4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A105K035C4000 | Vishay Sprague | 0 | TR3A105K035C4000-ND | $2.52195 | Direct |
| 293D105X9035A2TE3 | Vishay Sprague | 55,395 | 718-1116-1-ND | $3.37000 | Similar |
| TR3A105K035C3000 | Vishay Sprague | 8,065 | 718-1531-1-ND | $9.54000 | Similar |
| T495A105K035ATE3K0 | KEMET | 3,689 | 399-10285-1-ND | $15.21000 | Direct |
| TPSA105K035R3000 | KYOCERA AVX | 1,666 | 478-3336-1-ND | $5.43000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04859 | $4,097.18 |








