
TR3A105K035C3000 | |
|---|---|
DigiKey Part Number | 718-1531-2-ND - Tape & Reel (TR) 718-1531-1-ND - Cut Tape (CT) 718-1531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3A105K035C3000 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TR3A105K035C3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X9035A2TE3 | Vishay Sprague | 55,395 | 718-1116-1-ND | $3.37000 | Similar |
| T495A105K035ATE3K0 | KEMET | 3,689 | 399-10285-1-ND | $15.21000 | Direct |
| TPSA105K035R3000 | KYOCERA AVX | 1,706 | 478-3336-1-ND | $5.43000 | Direct |
| T491A105K035AT | KEMET | 17,279 | 399-8265-1-ND | $4.44000 | Similar |
| TAJA105K035RNJ | KYOCERA AVX | 85,018 | 478-1651-1-ND | $3.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.54000 | $9.54 |
| 10 | $6.18300 | $61.83 |
| 50 | $4.84900 | $242.45 |
| 100 | $4.43800 | $443.80 |
| 500 | $3.74242 | $1,871.21 |
| 1,000 | $3.52735 | $3,527.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.35030 | $6,700.60 |
| 4,000 | $3.20456 | $12,818.24 |
| 6,000 | $3.13154 | $18,789.24 |
| 10,000 | $3.05061 | $30,506.10 |
| 14,000 | $3.00328 | $42,045.92 |
| 20,000 | $2.95776 | $59,155.20 |

