
T495A105K035ATE3K0 | |
|---|---|
DigiKey Part Number | 399-10285-2-ND - Tape & Reel (TR) 399-10285-1-ND - Cut Tape (CT) 399-10285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495A105K035ATE3K0 |
Description | CAP TANT 1UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T495A105K035ATE3K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $10.17800 | $101.78 |
| 50 | $8.18700 | $409.35 |
| 100 | $7.57040 | $757.04 |
| 500 | $6.52902 | $3,264.51 |
| 1,000 | $6.20674 | $6,206.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.94135 | $11,882.70 |
| 4,000 | $5.72284 | $22,891.36 |
| 6,000 | $5.61333 | $33,679.98 |
| 10,000 | $5.49194 | $54,919.40 |
| 14,000 | $5.42098 | $75,893.72 |

