Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

592D337X9004D2T20H | |
|---|---|
DigiKey Part Number | 592D337X9004D2T20H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 592D337X9004D2T20H |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 592D337X9004D2T20H Models |
Category | ESR (Equivalent Series Resistance) 120mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X9004D2TE3 | Vishay Sprague | 0 | 293D337X9004D2TE3-ND | $6.73324 | Similar |
| 293D337X9004E2TE3 | Vishay Sprague | 0 | 293D337X9004E2TE3-ND | $10.25900 | Similar |
| 593D337X9004D2TE3 | Vishay Sprague | 0 | 593D337X9004D2TE3-ND | $6.69296 | Similar |
| TR3D337K004C0150 | Vishay Sprague | 0 | TR3D337K004C0150-ND | $8.11808 | Similar |
| T495D337K004ATE030 | KEMET | 1,155 | 399-4798-1-ND | $32.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.23259 | $13,232.59 |









