Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Upgrade
Similar
Similar
Similar



TPSD337K004A0045 | |
|---|---|
DigiKey Part Number | TPSD337K004A0045-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337K004A0045 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K004A0045 Models |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD337K004R0045 | KYOCERA AVX | 0 | TPSD337K004R0045-ND | $9.46180 | Direct |
| TPSD337K006R0045 | KYOCERA AVX | 156 | 478-3314-1-ND | $13.24000 | Upgrade |
| TAJD337K004RNJ | KYOCERA AVX | 0 | 478-3065-2-ND | $9.98566 | Similar |
| TAJX337K004RNJ | KYOCERA AVX | 0 | TAJX337K004RNJ-ND | $8.36664 | Similar |
| TAJY337K004RNJ | KYOCERA AVX | 0 | TAJY337K004RNJ-ND | $9.04151 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.68046 | $98,041.38 |









