Upgrade
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

293D337X9004D2TE3 | |
|---|---|
DigiKey Part Number | 293D337X9004D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 293D337X9004D2TE3 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D337X9004D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D337X96R3D2TE3 | Vishay Sprague | 7 | 718-2136-1-ND | $1.67000 | Upgrade |
| 293D337X9004E2TE3 | Vishay Sprague | 0 | 293D337X9004E2TE3-ND | $1.24783 | Similar |
| 592D337X9004D2T20H | Vishay Sprague | 0 | 592D337X9004D2T20H-ND | $1.60951 | Similar |
| 593D337X9004D2TE3 | Vishay Sprague | 0 | 593D337X9004D2TE3-ND | $0.81408 | Similar |
| TR3D337K004C0150 | Vishay Sprague | 0 | TR3D337K004C0150-ND | $0.98742 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.73324 | $3,366.62 |











