Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

550D476X0035S2G | |
|---|---|
DigiKey Part Number | 550D476X0035S2G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 550D476X0035S2G |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 550D476X0035S2G Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X0006B2GE3 | Vishay Sprague | 0 | 150D476X0006B2GE3-ND | $33.29872 | Similar |
| 150D476X0035S2B | Vishay Sprague | 16 | 150D476X0035S2B-ND | $163.53000 | Parametric Equivalent |
| 150D476X0035S2BE3 | Vishay Sprague | 0 | 150D476X0035S2BE3-ND | $128.40680 | Parametric Equivalent |
| 150D476X0035S2GE3 | Vishay Sprague | 0 | 150D476X0035S2GE3-ND | $127.62400 | Parametric Equivalent |
| 150D476X0035S2T | Vishay Sprague | 0 | 150D476X0035S2T-ND | $116.10238 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $142.05764 | $35,514.41 |



