Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D476X0035S2BE3 | |
|---|---|
DigiKey Part Number | 150D476X0035S2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X0035S2BE3 |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X0035S2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D476X0006B2B | Vishay Sprague | 0 | 150D476X0006B2B-ND | $30.08187 | Similar |
| 150D476X0006B2BE3 | Vishay Sprague | 0 | 150D476X0006B2BE3-ND | $35.52680 | Similar |
| 150D476X0010R2B | Vishay Sprague | 0 | 150D476X0010R2B-ND | $59.42820 | Similar |
| 150D476X0010R2BE3 | Vishay Sprague | 0 | 150D476X0010R2BE3-ND | $64.39900 | Similar |
| 152D476X0010B2B | Vishay Sprague | 0 | 152D476X0010B2B-ND | $41.62600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $128.40680 | $3,210.17 |




