
150D476X0035S2B | |
|---|---|
DigiKey Part Number | 150D476X0035S2B-ND |
Manufacturer | |
Manufacturer Product Number | 150D476X0035S2B |
Description | CAP TANT 47UF 20% 35V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D476X0035S2B Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $163.53000 | $163.53 |
| 25 | $121.27040 | $3,031.76 |
| 50 | $116.18300 | $5,809.15 |
| 100 | $111.99410 | $11,199.41 |
| 500 | $104.90074 | $52,450.37 |

