Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

511D476M063CC4D | |
|---|---|
DigiKey Part Number | 511D476M063CC4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D476M063CC4D |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3.076Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 184 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 299 mA @ 40 kHz |
Part Status Active | Impedance 1.11 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.563" (14.30mm) |
ESR (Equivalent Series Resistance) 3.076Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 678D476M063CC4D | Vishay Sprague | 0 | 678D476M063CC4D-ND | $33.13653 | Upgrade |
| 100YXG47MEFC10X12.5 | Rubycon | 0 | 1189-1023-ND | $0.00000 | Upgrade |
| 100YXH47MEFC10X12.5 | Rubycon | 0 | 100YXH47MEFC10X12.5-ND | $4.11000 | Upgrade |
| 100ZL47MEFC10X12.5 | Rubycon | 0 | 1189-4148-ND | $1.22336 | Upgrade |
| 476KBM100MGU | CORNELL DUBILIER KNOWLES | 8,111 | 476KBM100MGU-ND | $6.17000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 410 | $29.06059 | $11,914.84 |











