Parametric Equivalent

EGXE800ELL470MJC5S | |
|---|---|
DigiKey Part Number | 565-EGXE800ELL470MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EGXE800ELL470MJC5S |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXE800ELL470MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 192 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 480 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 800 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 3000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1K470MPD8 | Nichicon | 94 | UBT1K470MPD8-ND | $7.73000 | Parametric Equivalent |


