
63RX3047M10X12.5 | |
|---|---|
DigiKey Part Number | 1189-4088-ND |
Manufacturer | |
Manufacturer Product Number | 63RX3047M10X12.5 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 63RX3047M10X12.5 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 270 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 2000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.57600 | $35.76 |
| 50 | $2.67040 | $133.52 |
| 100 | $2.38260 | $238.26 |
| 500 | $1.88552 | $942.76 |
| 1,000 | $1.72865 | $1,728.65 |
| 3,000 | $1.53249 | $4,597.47 |
| 5,000 | $1.45912 | $7,295.60 |

