Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

511D336M035AA4D | |
|---|---|
DigiKey Part Number | 511D336M035AA4D-ND |
Manufacturer | |
Manufacturer Product Number | 511D336M035AA4D |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.098" (2.50mm) |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1V330MEDANA | Nichicon | 0 | UKL1V330MEDANA-ND | $1.15289 | Direct |
| 336CKE063M | CORNELL DUBILIER KNOWLES | 28,545 | 1572-1125-ND | $3.21000 | Upgrade |
| 336KXM050M | CORNELL DUBILIER KNOWLES | 15,369 | 1572-1717-ND | $3.62000 | Upgrade |
| 50YXF33MEFC6.3X11 | Rubycon | 0 | 50YXF33MEFC6.3X11-ND | $0.00000 | Upgrade |
| 50YXG33MEFC6.3X11 | Rubycon | 0 | 50YXG33MEFC6.3X11-ND | $0.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | $30.81231 | $11,893.55 |












