Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UKL1V330MEDANA | |
|---|---|
DigiKey Part Number | UKL1V330MEDANA-ND |
Manufacturer | |
Manufacturer Product Number | UKL1V330MEDANA |
Description | CAP ALUM 33UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1V330MEDANA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1V330MED | Nichicon | 19,836 | 493-15787-ND | $3.04000 | Direct |
| UPM1H330MED | Nichicon | 193 | 493-15744-ND | $4.69000 | Upgrade |
| UPV1H330MGD | Nichicon | 7 | 493-17186-ND | $5.59000 | Upgrade |
| UKL1V330KEDANATD | Nichicon | 1,286 | 493-15403-1-ND | $4.93000 | Parametric Equivalent |
| UPJ1H330MED | Nichicon | 1,304 | 493-17040-ND | $0.00000 | Parametric Equivalent |











