Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63YXH33MEFC6.3X11 | |
|---|---|
DigiKey Part Number | 1189-2354-ND |
Manufacturer | |
Manufacturer Product Number | 63YXH33MEFC6.3X11 |
Description | CAP ALUM 33UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63YXH33MEFC6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 52.92 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 126 mA @ 100 kHz |
Part Status Obsolete | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF33MEFC6.3X11 | Rubycon | 2 | 1189-3786-ND | $2.88000 | Parametric Equivalent |
| 63YXJ33M6.3X11 | Rubycon | 0 | 63YXJ33M6.3X11-ND | $3.04000 | Parametric Equivalent |
| 63YXJ33MT16.3X11 | Rubycon | 0 | 63YXJ33MT16.3X11-ND | $0.68036 | Parametric Equivalent |
| 63YXM33MEFC6.3X11 | Rubycon | 0 | 63YXM33MEFC6.3X11-ND | $0.71327 | Parametric Equivalent |
| 63YXM33MEFCT16.3X11 | Rubycon | 0 | 63YXM33MEFCT16.3X11-ND | $0.71327 | Parametric Equivalent |










