
510DX107M035CC2D | |
|---|---|
DigiKey Part Number | 510DX107M035CC2D-ND |
Manufacturer | |
Manufacturer Product Number | 510DX107M035CC2D |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.326Ohm @ 120Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 281 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 421 mA @ 40 kHz |
Part Status Active | Impedance 534 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
ESR (Equivalent Series Resistance) 1.326Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REH1013101M050K | KYOCERA AVX | 448 | 478-REH1013101M050KCT-ND | $3.78000 | Parametric Equivalent |
| UBW1H101MPD1TD | Nichicon | 618 | 493-13156-1-ND | $8.96000 | Parametric Equivalent |
| UBW1V101MPD1TD | Nichicon | 685 | 493-13178-1-ND | $8.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $75.47000 | $75.47 |
| 10 | $53.75200 | $537.52 |
| 50 | $44.78740 | $2,239.37 |

