100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBW1V101MPD1TD

DigiKey Part Number
493-13178-1-ND - Cut Tape (CT)
493-13178-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBW1V101MPD1TD
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
UBW1V101MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
620 mA @ 100 kHz
Part Status
Active
Impedance
150 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.571" (14.50mm)
Lifetime @ Temp.
2000 Hrs @ 135°C
Mounting Type
Operating Temperature
-55°C ~ 135°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 685
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.55000$8.55
10$5.43400$54.34
50$4.12880$206.44
100$3.71280$371.28
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.99806$1,499.03
1,000$2.77270$2,772.70
1,500$2.65894$3,988.41
2,500$2.53209$6,330.23
3,500$2.45752$8,601.32
5,000$2.38548$11,927.40
Manufacturers Standard Package