



UBW1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-13156-1-ND - Cut Tape (CT) 493-13156-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 277.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 100 kHz |
Part Status Active | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.571" (14.50mm) |
Lifetime @ Temp. 2000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.68100 | $56.81 |
| 50 | $4.32120 | $216.06 |
| 100 | $3.88960 | $388.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.14670 | $1,573.35 |
| 1,000 | $2.91247 | $2,912.47 |
| 1,500 | $2.79427 | $4,191.40 |
| 2,500 | $2.66245 | $6,656.13 |
| 3,500 | $2.58496 | $9,047.36 |
| 5,000 | $2.51011 | $12,550.55 |

