299D685X9050FB6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $35.07128
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D685X9050FB6

DigiKey Part Number
299D685X9050FB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D685X9050FB6
Description
CAP TANT 6.8UF 10% 50V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D685X9050FB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Capacitance
Height - Seated (Max)
0.620" (15.74mm)
Tolerance
±10%
Manufacturer Size Code
F
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D685X0016BB6Vishay Sprague0299D685X0016BB6-ND$7.14185Similar
299D685X0016BB6E3Vishay Sprague0299D685X0016BB6E3-ND$7.14185Similar
299D685X0050FB6Vishay Sprague0299D685X0050FB6-ND$35.07128Similar
299D685X9016BB6Vishay Sprague0299D685X9016BB6-ND$7.14185Similar
299D685X9016BB6E3Vishay Sprague0299D685X9016BB6E3-ND$7.14185Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$35.07128$17,535.64
Manufacturers Standard Package