299D685X9016BB6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $7.14185
Datasheet
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

299D685X9016BB6

DigiKey Part Number
299D685X9016BB6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
299D685X9016BB6
Description
CAP TANT 6.8UF 10% 16V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial - 3 Leads
Datasheet
 Datasheet
EDA/CAD Models
299D685X9016BB6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial - 3 Leads
Part Status
Active
Size / Dimension
0.280" L x 0.200" W (7.10mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.360" (9.14mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
299D685X0016BB6Vishay Sprague0299D685X0016BB6-ND$7.14185Similar
299D685X0016BB6E3Vishay Sprague0299D685X0016BB6E3-ND$7.14185Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.14185$7,141.85
Manufacturers Standard Package