
298D475X0010M2T | |
---|---|
DigiKey Part Number | 718-1161-2-ND - Tape & Reel (TR) 718-1161-1-ND - Cut Tape (CT) 718-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D475X0010M2T |
Description | CAP TANT 4.7UF 20% 10V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D475X0010M2T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.98600 | $59.86 |
50 | $4.69660 | $234.83 |
100 | $4.29760 | $429.76 |
500 | $3.62368 | $1,811.84 |
1,000 | $3.41528 | $3,415.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.16471 | $12,658.84 |
8,000 | $3.04614 | $24,369.12 |
12,000 | $2.98673 | $35,840.76 |
20,000 | $2.92088 | $58,417.60 |
28,000 | $2.88235 | $80,705.80 |