298D225X06R3M2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 713
Unit Price: $17.30000
Datasheet
2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
298D

298D225X06R3M2T

DigiKey Part Number
298D225X06R3M2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
298D225X06R3M2T
Description
CAP TANT 2.2UF 20% 6.3V 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
298D225X06R3M2T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.031" (0.80mm)
Lead Spacing
-
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.00945$12,037.80
Manufacturers Standard Package