
TACL225M006XTA | |
|---|---|
DigiKey Part Number | 478-2552-2-ND - Tape & Reel (TR) 478-2552-1-ND - Cut Tape (CT) 478-2552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL225M006XTA |
Description | CAP TANT 2.2UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL225M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.30000 | $17.30 |
| 10 | $11.73200 | $117.32 |
| 50 | $9.52260 | $476.13 |
| 100 | $8.83890 | $883.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.83868 | $3,919.34 |
| 1,000 | $7.47433 | $7,474.33 |
| 1,500 | $7.29179 | $10,937.68 |
| 2,500 | $7.08948 | $17,723.70 |
| 3,500 | $6.97111 | $24,398.89 |
| 5,000 | $6.85728 | $34,286.40 |
| 6,000 | $6.80337 | $40,820.22 |
| 12,000 | $6.62169 | $79,460.28 |

