293D475X0020A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.70535
Datasheet

Upgrade


Vishay Sprague
In Stock: 5,960
Unit Price: $3.37000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.47826
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.69791
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.69791
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.69791
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.84686
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $3.29438
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $2.27014
Datasheet

Direct


KEMET
In Stock: 5,844
Unit Price: $3.94000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,960
Unit Price: $3.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.82824
Datasheet

Similar


KYOCERA AVX
In Stock: 1,493
Unit Price: $4.11000
Datasheet
vPolyTan T55 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D475X0020A2TE3

DigiKey Part Number
293D475X0020A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
293D475X0020A2TE3
Description
CAP TANT 4.7UF 20% 20V 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D475X0020A2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90847$1,816.94
Manufacturers Standard Package